
GCD188R71H392KA01D | |
|---|---|
DigiKey Part Number | 490-GCD188R71H392KA01DTR-ND - Tape & Reel (TR) 490-GCD188R71H392KA01DCT-ND - Cut Tape (CT) 490-GCD188R71H392KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R71H392KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71H392KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCD188R71H392KA01J | Murata Electronics | 9.709 | 490-GCD188R71H392KA01JCT-ND | 0,08000 € | Parametric Equivalent |
| GCE188R71H392KA01D | Murata Electronics | 3.560 | 490-GCE188R71H392KA01DCT-ND | 0,11000 € | Parametric Equivalent |
| AC0603KRX7R9BB392 | YAGEO | 9.434 | 13-AC0603KRX7R9BB392CT-ND | 0,09000 € | Parametric Equivalent |
| C0603C392K5RACAUTO | KEMET | 57.763 | 399-6887-1-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02640 € | 1,32 € |
| 100 | 0,02260 € | 2,26 € |
| 500 | 0,01636 € | 8,18 € |
| 1.000 | 0,01444 € | 14,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01126 € | 45,04 € |
| 8.000 | 0,01023 € | 81,84 € |
| 12.000 | 0,00972 € | 116,64 € |
| 20.000 | 0,00915 € | 183,00 € |
| 28.000 | 0,00882 € | 246,96 € |
| 40.000 | 0,00850 € | 340,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

