
GCD188R71H182KA01J | |
|---|---|
DigiKey Part Number | 490-GCD188R71H182KA01JTR-ND - Tape & Reel (TR) 490-GCD188R71H182KA01JCT-ND - Cut Tape (CT) 490-GCD188R71H182KA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R71H182KA01J |
Description | CAP CER 1800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71H182KA01J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02280 € | 2,28 € |
| 500 | 0,01648 € | 8,24 € |
| 1.000 | 0,01456 € | 14,56 € |
| 2.500 | 0,01254 € | 31,35 € |
| 5.000 | 0,01132 € | 56,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01002 € | 100,20 € |
| 20.000 | 0,00923 € | 184,60 € |
| 30.000 | 0,00883 € | 264,90 € |
| 50.000 | 0,00838 € | 419,00 € |
| 70.000 | 0,00813 € | 569,10 € |
| 100.000 | 0,00788 € | 788,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

