1800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCD188R71H182KA01J

DigiKey Part Number
490-GCD188R71H182KA01JTR-ND - Tape & Reel (TR)
490-GCD188R71H182KA01JCT-ND - Cut Tape (CT)
490-GCD188R71H182KA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCD188R71H182KA01J
Description
CAP CER 1800PF 50V X7R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCD188R71H182KA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603KRX7R9BB182YAGEO19.34013-AC0603KRX7R9BB182CT-ND0,09000 €Parametric Equivalent
C0603S182K5RACAUTOKEMET5.359399-20406-1-ND0,31000 €Parametric Equivalent
In-Stock: 10.144
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03900 €0,39 €
500,02660 €1,33 €
1000,02280 €2,28 €
5000,01648 €8,24 €
1.0000,01456 €14,56 €
2.5000,01254 €31,35 €
5.0000,01132 €56,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01002 €100,20 €
20.0000,00923 €184,60 €
30.0000,00883 €264,90 €
50.0000,00838 €419,00 €
70.0000,00813 €569,10 €
100.0000,00788 €788,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €