
GRM188D71A106MA73J | |
|---|---|
DigiKey Part Number | 490-GRM188D71A106MA73JTR-ND - Tape & Reel (TR) 490-GRM188D71A106MA73JCT-ND - Cut Tape (CT) 490-GRM188D71A106MA73JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188D71A106MA73J |
Description | CAP CER 10UF 10V X7T 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188D71A106MA73J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,07700 € | 7,70 € |
| 500 | 0,05940 € | 29,70 € |
| 1.000 | 0,05397 € | 53,97 € |
| 2.500 | 0,04824 € | 120,60 € |
| 5.000 | 0,04478 € | 223,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04062 € | 406,20 € |
| 20.000 | 0,03836 € | 767,20 € |
| 30.000 | 0,03723 € | 1.116,90 € |
| 50.000 | 0,03597 € | 1.798,50 € |
| 70.000 | 0,03523 € | 2.466,10 € |
| 100.000 | 0,03453 € | 3.453,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

