Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCD188R71E473KA01J | |
|---|---|
DigiKey Part Number | 490-GCD188R71E473KA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCD188R71E473KA01J |
Description | CAP CER 47000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71E473KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71E473KA01D | Murata Electronics | 2.362 | 490-GCJ188R71E473KA01DCT-ND | 0,11000 € | Parametric Equivalent |
| GCJ188R71E473KA01J | Murata Electronics | 0 | 490-GCJ188R71E473KA01JTR-ND | 0,01645 € | Parametric Equivalent |
| GCM188R71E473KA37D | Murata Electronics | 129.657 | 490-8018-1-ND | 0,20000 € | Parametric Equivalent |
| GCM188R71E473KA37J | Murata Electronics | 0 | GCM188R71E473KA37J-ND | 0,03855 € | Parametric Equivalent |
| AC0603KRX7R8BB473 | YAGEO | 7.916 | 311-3115-1-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02753 € | 275,30 € |
| Unit Price without VAT: | 0,02753 € |
|---|---|
| Unit Price with VAT: | 0,03276 € |










