
GC355XD72E105KX05L | |
|---|---|
DigiKey Part Number | 490-14017-2-ND - Tape & Reel (TR) 490-14017-1-ND - Cut Tape (CT) 490-14017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC355XD72E105KX05L |
Description | CAP CER 1UF 250V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC355XD72E105KX05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,29700 € | 12,97 € |
| 50 | 1,05260 € | 52,63 € |
| 100 | 0,97700 € | 97,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82508 € | 412,54 € |
| 1.000 | 0,78669 € | 786,69 € |
| 1.500 | 0,76746 € | 1.151,19 € |
| 2.500 | 0,74615 € | 1.865,38 € |
| 3.500 | 0,73369 € | 2.567,91 € |
| 5.000 | 0,72170 € | 3.608,50 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

