Parametric Equivalent

GC355DD7LQ334KX18L | |
|---|---|
DigiKey Part Number | 490-GC355DD7LQ334KX18LTR-ND - Tape & Reel (TR) 490-GC355DD7LQ334KX18LCT-ND - Cut Tape (CT) 490-GC355DD7LQ334KX18LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC355DD7LQ334KX18L |
Description | CAP CER 0.33UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC355DD7LQ334KX18L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,96800 € | 9,68 € |
| 50 | 0,77420 € | 38,71 € |
| 100 | 0,71440 € | 71,44 € |
| 500 | 0,61322 € | 306,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56531 € | 565,31 € |
| 2.000 | 0,54028 € | 1.080,56 € |
| 3.000 | 0,52773 € | 1.583,19 € |
| 5.000 | 0,51383 € | 2.569,15 € |
| 7.000 | 0,50571 € | 3.539,97 € |
| 10.000 | 0,49789 € | 4.978,90 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |


