Similar

GC355DD72W224KX01L | |
|---|---|
DigiKey Part Number | 490-14014-2-ND - Tape & Reel (TR) 490-14014-1-ND - Cut Tape (CT) 490-14014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC355DD72W224KX01L |
Description | CAP CER 0.22UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC355DD72W224KX01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B58043I5254M052 | TDK | 9.803 | 495-B58043I5254M052CT-ND | 1,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,91100 € | 9,11 € |
| 50 | 0,72680 € | 36,34 € |
| 100 | 0,67000 € | 67,00 € |
| 500 | 0,57388 € | 286,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52860 € | 528,60 € |
| 2.000 | 0,50482 € | 1.009,64 € |
| 3.000 | 0,49290 € | 1.478,70 € |
| 5.000 | 0,47970 € | 2.398,50 € |
| 7.000 | 0,47197 € | 3.303,79 € |
| 10.000 | 0,46455 € | 4.645,50 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |


