
GC355DD72J104KX01L | |
|---|---|
DigiKey Part Number | 490-14012-2-ND - Tape & Reel (TR) 490-14012-1-ND - Cut Tape (CT) 490-14012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC355DD72J104KX01L |
Description | CAP CER 0.1UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC355DD72J104KX01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,17200 € | 11,72 € |
| 50 | 0,94660 € | 47,33 € |
| 100 | 0,87700 € | 87,70 € |
| 500 | 0,75932 € | 379,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51528 € | 515,28 € |
| 2.000 | 0,49187 € | 983,74 € |
| 3.000 | 0,48014 € | 1.440,42 € |
| 5.000 | 0,46714 € | 2.335,70 € |
| 7.000 | 0,45954 € | 3.216,78 € |
| 10.000 | 0,45223 € | 4.522,30 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

