
GC343QD72E224KX01L | |
|---|---|
DigiKey Part Number | 490-14009-2-ND - Tape & Reel (TR) 490-14009-1-ND - Cut Tape (CT) 490-14009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC343QD72E224KX01L |
Description | CAP CER 0.22UF 250V X7T 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC343QD72E224KX01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54800 € | 5,48 € |
| 50 | 0,42600 € | 21,30 € |
| 100 | 0,38840 € | 38,84 € |
| 500 | 0,32478 € | 162,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29640 € | 296,40 € |
| 2.000 | 0,28069 € | 561,38 € |
| 3.000 | 0,27281 € | 818,43 € |
| 5.000 | 0,26408 € | 1.320,40 € |
| 7.000 | 0,25898 € | 1.812,86 € |
| 10.000 | 0,25407 € | 2.540,70 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

