
GC343QD72E224KX01L | |
|---|---|
DigiKey Part Number | 490-14009-2-ND - Tape & Reel (TR) 490-14009-1-ND - Cut Tape (CT) 490-14009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC343QD72E224KX01L |
Description | CAP CER 0.22UF 250V X7T 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC343QD72E224KX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55500 € | 5,55 € |
| 50 | 0,43140 € | 21,57 € |
| 100 | 0,39330 € | 39,33 € |
| 500 | 0,32886 € | 164,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30013 € | 300,13 € |
| 2.000 | 0,28422 € | 568,44 € |
| 3.000 | 0,27624 € | 828,72 € |
| 5.000 | 0,26740 € | 1.337,00 € |
| 7.000 | 0,26224 € | 1.835,68 € |
| 10.000 | 0,25727 € | 2.572,70 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

