GC343DD7LQ154KX18L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,93000 €
Datasheet
0.15 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC343DD7LQ154KX18L

DigiKey Part Number
490-GC343DD7LQ154KX18LTR-ND - Tape & Reel (TR)
490-GC343DD7LQ154KX18LCT-ND - Cut Tape (CT)
490-GC343DD7LQ154KX18LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC343DD7LQ154KX18L
Description
CAP CER 0.15UF 630V X7T 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GC343DD7LQ154KX18KMurata Electronics0490-GC343DD7LQ154KX18KCT-ND0,93000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,60200 €6,02 €
500,47040 €23,52 €
1000,42950 €42,95 €
5000,36072 €180,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,32974 €329,74 €
2.0000,31272 €625,44 €
3.0000,30420 €912,60 €
5.0000,29475 €1.473,75 €
7.0000,28923 €2.024,61 €
10.0000,28392 €2.839,20 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €