
GC332QD7LP104KX18L | |
|---|---|
DigiKey Part Number | 490-GC332QD7LP104KX18LTR-ND - Tape & Reel (TR) 490-GC332QD7LP104KX18LCT-ND - Cut Tape (CT) 490-GC332QD7LP104KX18LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC332QD7LP104KX18L |
Description | CAP CER 0.1UF 450V X7T 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC332QD7LP104KX18L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32700 € | 3,27 € |
| 50 | 0,24720 € | 12,36 € |
| 100 | 0,22260 € | 22,26 € |
| 500 | 0,18116 € | 90,58 € |
| 1.000 | 0,16837 € | 168,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15333 € | 306,66 € |
| 4.000 | 0,14491 € | 579,64 € |
| 6.000 | 0,14070 € | 844,20 € |
| 10.000 | 0,13602 € | 1.360,20 € |
| 14.000 | 0,13329 € | 1.866,06 € |
| 20.000 | 0,13066 € | 2.613,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

