
GC332QD72J223KX01L | |
|---|---|
DigiKey Part Number | 490-14005-2-ND - Tape & Reel (TR) 490-14005-1-ND - Cut Tape (CT) 490-14005-6-ND - Digi-Reel® |
Manufacturer | Murata Electronics |
Manufacturer Product Number | GC332QD72J223KX01L |
Description | CAP CER 0.022UF 630V X7T 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC332QD72J223KX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 50 | 0,24060 € | 12,03 € |
| 100 | 0,21690 € | 21,69 € |
| 500 | 0,19756 € | 98,78 € |
| 1.000 | 0,16994 € | 169,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15713 € | 314,26 € |
| 4.000 | 0,14812 € | 592,48 € |
| 6.000 | 0,14391 € | 863,46 € |
| 10.000 | 0,13950 € | 1.395,00 € |
| 14.000 | 0,13671 € | 1.913,94 € |
| 20.000 | 0,13404 € | 2.680,80 € |
| 24.000 | 0,13277 € | 3.186,48 € |
| 48.000 | 0,12849 € | 6.167,52 € |
| 50.000 | 0,12827 € | 6.413,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

