
GC332QD72E104KX01L | |
|---|---|
DigiKey Part Number | 490-14004-2-ND - Tape & Reel (TR) 490-14004-1-ND - Cut Tape (CT) 490-14004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC332QD72E104KX01L |
Description | CAP CER 0.1UF 250V X7T 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC332QD72E104KX01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32300 € | 3,23 € |
| 50 | 0,24420 € | 12,21 € |
| 100 | 0,22000 € | 22,00 € |
| 500 | 0,17900 € | 89,50 € |
| 1.000 | 0,16636 € | 166,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15142 € | 302,84 € |
| 4.000 | 0,14311 € | 572,44 € |
| 6.000 | 0,13895 € | 833,70 € |
| 10.000 | 0,13433 € | 1.343,30 € |
| 14.000 | 0,13163 € | 1.842,82 € |
| 20.000 | 0,12904 € | 2.580,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

