
GC332DD7LP154KX18K | |
|---|---|
DigiKey Part Number | 490-GC332DD7LP154KX18KTR-ND - Tape & Reel (TR) 490-GC332DD7LP154KX18KCT-ND - Cut Tape (CT) 490-GC332DD7LP154KX18KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC332DD7LP154KX18K |
Description | CAP CER 0.15UF 450V X7T 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 50 | 0,28420 € | 14,21 € |
| 100 | 0,25670 € | 25,67 € |
| 500 | 0,21042 € | 105,21 € |
| 1.000 | 0,19610 € | 196,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16810 € | 672,40 € |
| 8.000 | 0,16040 € | 1.283,20 € |
| 12.000 | 0,15654 € | 1.878,48 € |
| 20.000 | 0,15227 € | 3.045,40 € |
| 28.000 | 0,14977 € | 4.193,56 € |
| 40.000 | 0,14736 € | 5.894,40 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

