
GC332DD7LP154KX18K | |
|---|---|
DigiKey Part Number | 490-GC332DD7LP154KX18KTR-ND - Tape & Reel (TR) 490-GC332DD7LP154KX18KCT-ND - Cut Tape (CT) 490-GC332DD7LP154KX18KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC332DD7LP154KX18K |
Description | CAP CER 0.15UF 450V X7T 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GC332DD7LP154KX18L | Murata Electronics | 767 | 490-GC332DD7LP154KX18LCT-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37200 € | 3,72 € |
| 50 | 0,28280 € | 14,14 € |
| 100 | 0,25560 € | 25,56 € |
| 500 | 0,20946 € | 104,73 € |
| 1.000 | 0,19521 € | 195,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16734 € | 669,36 € |
| 8.000 | 0,15967 € | 1.277,36 € |
| 12.000 | 0,15583 € | 1.869,96 € |
| 20.000 | 0,15158 € | 3.031,60 € |
| 28.000 | 0,14909 € | 4.174,52 € |
| 40.000 | 0,14669 € | 5.867,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

