
GC332DD72J473KX01L | |
|---|---|
DigiKey Part Number | 490-14001-2-ND - Tape & Reel (TR) 490-14001-1-ND - Cut Tape (CT) 490-14001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC332DD72J473KX01L |
Description | CAP CER 0.047UF 630V X7T 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC332DD72J473KX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36400 € | 3,64 € |
| 50 | 0,27700 € | 13,85 € |
| 100 | 0,25000 € | 25,00 € |
| 500 | 0,20466 € | 102,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18519 € | 185,19 € |
| 2.000 | 0,17399 € | 347,98 € |
| 3.000 | 0,16838 € | 505,14 € |
| 5.000 | 0,16216 € | 810,80 € |
| 7.000 | 0,15852 € | 1.109,64 € |
| 10.000 | 0,15503 € | 1.550,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

