
GC332DD72J333KX01L | |
|---|---|
DigiKey Part Number | 490-14000-2-ND - Tape & Reel (TR) 490-14000-1-ND - Cut Tape (CT) 490-14000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC332DD72J333KX01L |
Description | CAP CER 0.033UF 630V X7T 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC332DD72J333KX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 50 | 0,25440 € | 12,72 € |
| 100 | 0,22930 € | 22,93 € |
| 500 | 0,18684 € | 93,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16878 € | 168,78 € |
| 2.000 | 0,15831 € | 316,62 € |
| 3.000 | 0,15307 € | 459,21 € |
| 5.000 | 0,14726 € | 736,30 € |
| 7.000 | 0,14387 € | 1.007,09 € |
| 10.000 | 0,14060 € | 1.406,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

