
GCM32E5C3A223JX0AK | |
|---|---|
DigiKey Part Number | 490-GCM32E5C3A223JX0AKTR-ND - Tape & Reel (TR) 490-GCM32E5C3A223JX0AKCT-ND - Cut Tape (CT) 490-GCM32E5C3A223JX0AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A223JX0AK |
Description | CAP CER 0.022UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32E5C3A223JX0AK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58400 € | 5,84 € |
| 50 | 0,45520 € | 22,76 € |
| 100 | 0,41560 € | 41,56 € |
| 500 | 0,34838 € | 174,19 € |
| 1.000 | 0,32760 € | 327,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28797 € | 1.151,88 € |
| 8.000 | 0,27671 € | 2.213,68 € |
| 12.000 | 0,27107 € | 3.252,84 € |
| 20.000 | 0,26481 € | 5.296,20 € |
| 28.000 | 0,26116 € | 7.312,48 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

