
GC331AD7LP333KX18D | |
|---|---|
DigiKey Part Number | 490-GC331AD7LP333KX18DTR-ND - Tape & Reel (TR) 490-GC331AD7LP333KX18DCT-ND - Cut Tape (CT) 490-GC331AD7LP333KX18DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331AD7LP333KX18D |
Description | CAP CER 0.033UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,11300 € | 11,30 € |
| 500 | 0,08890 € | 44,45 € |
| 1.000 | 0,08148 € | 81,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06834 € | 273,36 € |
| 8.000 | 0,06433 € | 514,64 € |
| 12.000 | 0,06232 € | 747,84 € |
| 20.000 | 0,06009 € | 1.201,80 € |
| 28.000 | 0,05879 € | 1.646,12 € |
| 40.000 | 0,05754 € | 2.301,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

