
GC331AD72W153KX01D | |
|---|---|
DigiKey Part Number | 490-13991-2-ND - Tape & Reel (TR) 490-13991-1-ND - Cut Tape (CT) 490-13991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331AD72W153KX01D |
Description | CAP CER 0.015UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC331AD72W153KX01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05859 € | 234,36 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

