
GC331AD72W103KX01D | |
|---|---|
DigiKey Part Number | 490-13990-2-ND - Tape & Reel (TR) 490-13990-1-ND - Cut Tape (CT) 490-13990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331AD72W103KX01D |
Description | CAP CER 10000PF 450V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC331AD72W103KX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12140 € | 6,07 € |
| 100 | 0,10760 € | 10,76 € |
| 500 | 0,08440 € | 42,20 € |
| 1.000 | 0,07725 € | 77,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06463 € | 258,52 € |
| 8.000 | 0,06077 € | 486,16 € |
| 12.000 | 0,05883 € | 705,96 € |
| 20.000 | 0,05668 € | 1.133,60 € |
| 28.000 | 0,05543 € | 1.552,04 € |
| 40.000 | 0,05422 € | 2.168,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

