0.022 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC321BD7LP223KX19K

DigiKey Part Number
490-GC321BD7LP223KX19KTR-ND - Tape & Reel (TR)
490-GC321BD7LP223KX19KCT-ND - Cut Tape (CT)
490-GC321BD7LP223KX19KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC321BD7LP223KX19K
Description
CAP CER 0.022UF 450V X7T 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GC321BD7LP223KX19K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GC321BD7LP223KX19LMurata Electronics2.990490-GC321BD7LP223KX19LCT-ND0,25000 €Parametric Equivalent
CGA4J4X7T2W223K125AATDK688445-7113-1-ND0,31000 €Parametric Equivalent
CGA4J4X7T2W223K125AETDK3.790445-CGA4J4X7T2W223K125AECT-ND0,41000 €Parametric Equivalent
In-Stock: 4.567
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15400 €1,54 €
500,11160 €5,58 €
1000,09880 €9,88 €
5000,07722 €38,61 €
1.0000,07057 €70,57 €
2.5000,06355 €158,88 €
5.0000,05932 €296,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05072 €507,20 €
20.0000,04807 €961,40 €
30.0000,04674 €1.402,20 €
50.0000,04527 €2.263,50 €
70.0000,04441 €3.108,70 €
100.0000,04358 €4.358,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €