
GC321AD7LP153KX18J | |
|---|---|
DigiKey Part Number | 490-GC321AD7LP153KX18JTR-ND - Tape & Reel (TR) 490-GC321AD7LP153KX18JCT-ND - Cut Tape (CT) 490-GC321AD7LP153KX18JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC321AD7LP153KX18J |
Description | CAP CER 0.015UF 450V X7T 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC321AD7LP153KX18J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,09650 € | 9,65 € |
| 500 | 0,07526 € | 37,63 € |
| 1.000 | 0,06870 € | 68,70 € |
| 2.500 | 0,06180 € | 154,50 € |
| 5.000 | 0,05765 € | 288,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05268 € | 526,80 € |
| 20.000 | 0,04995 € | 999,00 € |
| 30.000 | 0,04858 € | 1.457,40 € |
| 50.000 | 0,04707 € | 2.353,50 € |
| 70.000 | 0,04618 € | 3.232,60 € |
| 100.000 | 0,04533 € | 4.533,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

