
GC321AD72E153KX01D | |
|---|---|
DigiKey Part Number | 490-13987-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GC321AD72E153KX01D |
Description | CAP CER 0.015UF 250V X7T 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC321AD72E153KX01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04739 € | 189,56 € |
| Unit Price without VAT: | 0,04739 € |
|---|---|
| Unit Price with VAT: | 0,05639 € |

