
GA355QR7GF332KW01L | |
|---|---|
DigiKey Part Number | 490-3481-2-ND - Tape & Reel (TR) 490-3481-1-ND - Cut Tape (CT) 490-3481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA355QR7GF332KW01L |
Description | CAP CER 3300PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA355QR7GF332KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,54000 € | 5,40 € |
| 50 | 0,41840 € | 20,92 € |
| 100 | 0,38120 € | 38,12 € |
| 500 | 0,31828 € | 159,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29031 € | 290,31 € |
| 2.000 | 0,27477 € | 549,54 € |
| 3.000 | 0,26698 € | 800,94 € |
| 5.000 | 0,25836 € | 1.291,80 € |
| 7.000 | 0,25331 € | 1.773,17 € |
| 10.000 | 0,24846 € | 2.484,60 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

