
GA355QR7GF182KW01L | |
|---|---|
DigiKey Part Number | 490-3479-2-ND - Tape & Reel (TR) 490-3479-1-ND - Cut Tape (CT) 490-3479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA355QR7GF182KW01L |
Description | CAP CER 1800PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA355QR7GF182KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53400 € | 5,34 € |
| 50 | 0,41460 € | 20,73 € |
| 100 | 0,37760 € | 37,76 € |
| 500 | 0,31518 € | 157,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28743 € | 287,43 € |
| 2.000 | 0,27200 € | 544,00 € |
| 3.000 | 0,26427 € | 792,81 € |
| 5.000 | 0,25571 € | 1.278,55 € |
| 7.000 | 0,25070 € | 1.754,90 € |
| 10.000 | 0,24588 € | 2.458,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

