
GA355ER7GB473KW01L | |
|---|---|
DigiKey Part Number | 490-11146-2-ND - Tape & Reel (TR) 490-11146-1-ND - Cut Tape (CT) 490-11146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA355ER7GB473KW01L |
Description | CAP CER 0.047UF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA355ER7GB473KW01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,04400 € | 10,44 € |
| 50 | 0,83860 € | 41,93 € |
| 100 | 0,77530 € | 77,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64906 € | 324,53 € |
| 1.000 | 0,61682 € | 616,82 € |
| 1.500 | 0,60068 € | 901,02 € |
| 2.500 | 0,58279 € | 1.456,98 € |
| 3.500 | 0,57234 € | 2.003,19 € |
| 5.000 | 0,56227 € | 2.811,35 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

