
GA355DR7GF472KW01L | |
|---|---|
DigiKey Part Number | 490-3482-2-ND - Tape & Reel (TR) 490-3482-1-ND - Cut Tape (CT) 490-3482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA355DR7GF472KW01L |
Description | CAP CER 4700PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA355DR7GF472KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,51780 € | 25,89 € |
| 100 | 0,47380 € | 47,38 € |
| 500 | 0,39962 € | 199,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36591 € | 365,91 € |
| 2.000 | 0,34755 € | 695,10 € |
| 3.000 | 0,33835 € | 1.015,05 € |
| 5.000 | 0,32816 € | 1.640,80 € |
| 7.000 | 0,32220 € | 2.255,40 € |
| 10.000 | 0,31646 € | 3.164,60 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

