GA355DR7GC472KY02L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 96.903
Unit Price: 1,02000 €
Datasheet

Similar


Johanson Dielectrics Inc.
In Stock: 438.644
Unit Price: 3,22000 €
Datasheet
4700 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA355DR7GC472KY02L

DigiKey Part Number
GA355DR7GC472KY02L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA355DR7GC472KY02L
Description
CAP CER 4700PF 250VAC X7R 2220
Customer Reference
Detailed Description
4700 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA355DR7GC472KY02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.091" (2.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA355DR7GF472KW01LMurata Electronics96.903490-3482-1-ND1,02000 €Direct
SCEF502W472K4GV001EJohanson Dielectrics Inc.438.644709-SCEF502W472K4GV001ECT-ND3,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes