680 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA352QR7GF681KW01L

DigiKey Part Number
490-3476-2-ND - Tape & Reel (TR)
490-3476-1-ND - Cut Tape (CT)
490-3476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA352QR7GF681KW01L
Description
CAP CER 680PF 250VAC X7R 2211
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA352QR7GF681KW01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2211 (5728 Metric)
Capacitance
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Tolerance
±10%
Thickness (Max)
0.059" (1.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,78400 €7,84 €
500,62100 €31,05 €
1000,57050 €57,05 €
5000,48532 €242,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,44238 €442,38 €
2.0000,42143 €842,86 €
3.0000,41093 €1.232,79 €
5.0000,39929 €1.996,45 €
7.0000,39249 €2.747,43 €
10.0000,38595 €3.859,50 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €