Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

GA352QR7GF221KW31L | |
|---|---|
DigiKey Part Number | 490-14406-2-ND - Tape & Reel (TR) 490-14406-1-ND - Cut Tape (CT) 490-14406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA352QR7GF221KW31L |
Description | CAP CER 220PF 250V X7R 2211 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA352QR7GF221KW31L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2211 (5728 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS26C221KARFC | KEMET | 2.944 | 399-CAS26C221KARFCCT-ND | 2,04000 € | Direct |
| 2211JA250221JXTSP | Knowles Syfer | 0 | 2211JA250221JXTSP-ND | 1,37685 € | Upgrade |
| 2211JA250221KXTSP | Knowles Syfer | 0 | 2211JA250221KXTSP-ND | 1,05177 € | Upgrade |
| 2211JA250221FCTSP | Knowles Syfer | 0 | 2211JA250221FCTSP-ND | 12,81331 € | Similar |
| 2211JA250221GCTSP | Knowles Syfer | 0 | 2211JA250221GCTSP-ND | 5,94251 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,71900 € | 7,19 € |
| 50 | 0,56620 € | 28,31 € |
| 100 | 0,51920 € | 51,92 € |
| 500 | 0,43974 € | 219,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40330 € | 403,30 € |
| 2.000 | 0,38364 € | 767,28 € |
| 3.000 | 0,37379 € | 1.121,37 € |
| 5.000 | 0,36288 € | 1.814,40 € |
| 7.000 | 0,35650 € | 2.495,50 € |
| 10.000 | 0,35036 € | 3.503,60 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |




