
GA352QR7GF151KW31L | |
|---|---|
DigiKey Part Number | 490-GA352QR7GF151KW31LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA352QR7GF151KW31L |
Description | CAP CER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA352QR7GF151KW31L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41739 € | 417,39 € |
| Unit Price without VAT: | 0,41739 € |
|---|---|
| Unit Price with VAT: | 0,49669 € |

