Parametric Equivalent

GA352QR7GF101KW31K | |
|---|---|
DigiKey Part Number | 490-GA352QR7GF101KW31KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA352QR7GF101KW31K |
Description | CAP CER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA352QR7GF101KW31K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2211 (5728 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA352QR7GF101KW31L | Murata Electronics | 0 | 490-16689-1-ND | 1,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34032 € | 1.361,28 € |
| Unit Price without VAT: | 0,34032 € |
|---|---|
| Unit Price with VAT: | 0,40498 € |


