
GA343QR7GD182KW01L | |
|---|---|
DigiKey Part Number | 490-3491-2-ND - Tape & Reel (TR) 490-3491-1-ND - Cut Tape (CT) 490-3491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA343QR7GD182KW01L |
Description | CAP CER 1800PF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA343QR7GD182KW01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings Y3 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68800 € | 6,88 € |
| 50 | 0,54060 € | 27,03 € |
| 100 | 0,49530 € | 49,53 € |
| 500 | 0,41854 € | 209,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38355 € | 383,55 € |
| 2.000 | 0,36459 € | 729,18 € |
| 3.000 | 0,35509 € | 1.065,27 € |
| 5.000 | 0,34456 € | 1.722,80 € |
| 7.000 | 0,33840 € | 2.368,80 € |
| 10.000 | 0,33248 € | 3.324,80 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

