
GA342QR7GF681KW01L | |
|---|---|
DigiKey Part Number | 490-7991-2-ND - Tape & Reel (TR) 490-7991-1-ND - Cut Tape (CT) 490-7991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342QR7GF681KW01L |
Description | CAP CER 680PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342QR7GF681KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59900 € | 5,99 € |
| 50 | 0,46720 € | 23,36 € |
| 100 | 0,42660 € | 42,66 € |
| 500 | 0,35808 € | 179,04 € |
| 1.000 | 0,33689 € | 336,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25354 € | 507,08 € |
| 4.000 | 0,24146 € | 965,84 € |
| 6.000 | 0,23540 € | 1.412,40 € |
| 10.000 | 0,22870 € | 2.287,00 € |
| 14.000 | 0,22477 € | 3.146,78 € |
| 20.000 | 0,22100 € | 4.420,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

