
GA342QR7GF471KW01L | |
|---|---|
DigiKey Part Number | 490-7990-2-ND - Tape & Reel (TR) 490-7990-1-ND - Cut Tape (CT) 490-7990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342QR7GF471KW01L |
Description | CAP CER 470PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342QR7GF471KW01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCDP502W471K4GV001E | Johanson Dielectrics Inc. | 135.981 | 709-SCDP502W471K4GV001ECT-ND | 1,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,34560 € | 17,28 € |
| 100 | 0,31360 € | 31,36 € |
| 500 | 0,25948 € | 129,74 € |
| 1.000 | 0,24278 € | 242,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22248 € | 444,96 € |
| 4.000 | 0,21149 € | 845,96 € |
| 6.000 | 0,20598 € | 1.235,88 € |
| 10.000 | 0,19988 € | 1.998,80 € |
| 14.000 | 0,19631 € | 2.748,34 € |
| 20.000 | 0,19288 € | 3.857,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

