
GA342QR7GF101KW01L | |
|---|---|
DigiKey Part Number | 490-3471-2-ND - Tape & Reel (TR) 490-3471-1-ND - Cut Tape (CT) 490-3471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342QR7GF101KW01L |
Description | CAP CER 100PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342QR7GF101KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60700 € | 6,07 € |
| 50 | 0,47360 € | 23,68 € |
| 100 | 0,43250 € | 43,25 € |
| 500 | 0,36320 € | 181,60 € |
| 1.000 | 0,34180 € | 341,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31491 € | 629,82 € |
| 4.000 | 0,30082 € | 1.203,28 € |
| 6.000 | 0,29375 € | 1.762,50 € |
| 10.000 | 0,28592 € | 2.859,20 € |
| 14.000 | 0,28135 € | 3.938,90 € |
| 20.000 | 0,27694 € | 5.538,80 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

