
GA342QR7GD221KW01L | |
|---|---|
DigiKey Part Number | 490-3485-2-ND - Tape & Reel (TR) 490-3485-1-ND - Cut Tape (CT) 490-3485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342QR7GD221KW01L |
Description | CAP CER 220PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342QR7GD221KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | Y3 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,55300 € | 5,53 € |
| 50 | 0,42900 € | 21,45 € |
| 100 | 0,39100 € | 39,10 € |
| 500 | 0,32688 € | 163,44 € |
| 1.000 | 0,30705 € | 307,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28243 € | 564,86 € |
| 4.000 | 0,26938 € | 1.077,52 € |
| 6.000 | 0,26285 € | 1.577,10 € |
| 10.000 | 0,25560 € | 2.556,00 € |
| 14.000 | 0,25137 € | 3.519,18 € |
| 20.000 | 0,24729 € | 4.945,80 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

