
GA342QR7GD152KW01L | |
|---|---|
DigiKey Part Number | 490-3490-2-ND - Tape & Reel (TR) 490-3490-1-ND - Cut Tape (CT) 490-3490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342QR7GD152KW01L |
Description | CAP CER 1500PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342QR7GD152KW01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings Y3 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53500 € | 5,35 € |
| 50 | 0,41560 € | 20,78 € |
| 100 | 0,37860 € | 37,86 € |
| 500 | 0,31626 € | 158,13 € |
| 1.000 | 0,29697 € | 296,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27307 € | 546,14 € |
| 4.000 | 0,26038 € | 1.041,52 € |
| 6.000 | 0,25402 € | 1.524,12 € |
| 10.000 | 0,24697 € | 2.469,70 € |
| 14.000 | 0,24285 € | 3.399,90 € |
| 20.000 | 0,23888 € | 4.777,60 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

