
GA342QR7GD101KW01L | |
|---|---|
DigiKey Part Number | 490-3483-2-ND - Tape & Reel (TR) 490-3483-1-ND - Cut Tape (CT) 490-3483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342QR7GD101KW01L |
Description | CAP CER 100PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342QR7GD101KW01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings Y3 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64600 € | 6,46 € |
| 50 | 0,50640 € | 25,32 € |
| 100 | 0,46320 € | 46,32 € |
| 500 | 0,39030 € | 195,15 € |
| 1.000 | 0,36776 € | 367,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33923 € | 678,46 € |
| 4.000 | 0,32439 € | 1.297,56 € |
| 6.000 | 0,31695 € | 1.901,70 € |
| 10.000 | 0,30871 € | 3.087,10 € |
| 14.000 | 0,30390 € | 4.254,60 € |
| 20.000 | 0,29926 € | 5.985,20 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

