
GA342DR7GF331KW02L | |
|---|---|
DigiKey Part Number | 490-3474-2-ND - Tape & Reel (TR) 490-3474-1-ND - Cut Tape (CT) 490-3474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342DR7GF331KW02L |
Description | CAP CER 330PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342DR7GF331KW02L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87800 € | 8,78 € |
| 50 | 0,69920 € | 34,96 € |
| 100 | 0,64400 € | 64,40 € |
| 500 | 0,55066 € | 275,33 € |
| 1.000 | 0,52180 € | 521,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48381 € | 967,62 € |
| 4.000 | 0,46480 € | 1.859,20 € |
| 6.000 | 0,45528 € | 2.731,68 € |
| 10.000 | 0,44472 € | 4.447,20 € |
| 14.000 | 0,43855 € | 6.139,70 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

