
GA342DR7GF102KW02L | |
|---|---|
DigiKey Part Number | 490-7989-2-ND - Tape & Reel (TR) 490-7989-1-ND - Cut Tape (CT) 490-7989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342DR7GF102KW02L |
Description | CAP CER 1000PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342DR7GF102KW02L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56300 € | 5,63 € |
| 50 | 0,43760 € | 21,88 € |
| 100 | 0,39910 € | 39,91 € |
| 500 | 0,33396 € | 166,98 € |
| 1.000 | 0,31385 € | 313,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28880 € | 577,60 € |
| 4.000 | 0,27557 € | 1.102,28 € |
| 6.000 | 0,26893 € | 1.613,58 € |
| 10.000 | 0,26158 € | 2.615,80 € |
| 14.000 | 0,25728 € | 3.601,92 € |
| 20.000 | 0,25315 € | 5.063,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

