Direct

GA342D1XGD220JY02L | |
|---|---|
DigiKey Part Number | GA342D1XGD220JY02L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA342D1XGD220JY02L |
Description | CAP CER 22PF 250VAC SL 1808 |
Customer Reference | |
Detailed Description | 22 pF ±5% 250V Ceramic Capacitor SL 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342D1XGD220JY02L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings Y3 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA342A1XGD220JW31L | Murata Electronics | 2.890 | 490-GA342A1XGD220JW31LCT-ND | 0,45000 € | Direct |


