68 pF ±5% 250VAC Ceramic Capacitor SL 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA342A1XGF680JW31L

DigiKey Part Number
490-GA342A1XGF680JW31LCT-ND - Cut Tape (CT)
490-GA342A1XGF680JW31LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA342A1XGF680JW31L
Description
CAP CER 68PF 250VAC SL 1808
Customer Reference
Detailed Description
68 pF ±5% 250VAC Ceramic Capacitor SL 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA342A1XGF680JW31L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.906
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25400 €2,54 €
500,18960 €9,48 €
1000,16980 €16,98 €
5000,13654 €68,27 €
1.0000,12628 €126,28 €
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €