47 pF ±5% 250VAC Ceramic Capacitor SL 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA342A1XGF470JW31L

DigiKey Part Number
490-GA342A1XGF470JW31LTR-ND - Tape & Reel (TR)
490-GA342A1XGF470JW31LCT-ND - Cut Tape (CT)
490-GA342A1XGF470JW31LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA342A1XGF470JW31L
Description
CAP CER 47PF 250VAC SL 1808
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 pF ±5% 250VAC Ceramic Capacitor SL 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA342A1XGF470JW31L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26200 €2,62 €
500,19560 €9,78 €
1000,17510 €17,51 €
5000,14088 €70,44 €
1.0000,13029 €130,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11387 €341,61 €
6.0000,10766 €645,96 €
9.0000,10455 €940,95 €
15.0000,10110 €1.516,50 €
21.0000,09909 €2.080,89 €
30.0000,09715 €2.914,50 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €