
GA342A1XGF330JW31L | |
|---|---|
DigiKey Part Number | 490-GA342A1XGF330JW31LTR-ND - Tape & Reel (TR) 490-GA342A1XGF330JW31LCT-ND - Cut Tape (CT) 490-GA342A1XGF330JW31LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342A1XGF330JW31L |
Description | CAP CER 33PF 250VAC SL 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250VAC Ceramic Capacitor SL 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342A1XGF330JW31L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,19080 € | 9,54 € |
| 100 | 0,17090 € | 17,09 € |
| 500 | 0,13740 € | 68,70 € |
| 1.000 | 0,12704 € | 127,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11099 € | 332,97 € |
| 6.000 | 0,10492 € | 629,52 € |
| 9.000 | 0,10187 € | 916,83 € |
| 15.000 | 0,09850 € | 1.477,50 € |
| 21.000 | 0,09653 € | 2.027,13 € |
| 30.000 | 0,09463 € | 2.838,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

