
GA342A1XGF180JW31L | |
|---|---|
DigiKey Part Number | 490-GA342A1XGF180JW31LTR-ND - Tape & Reel (TR) 490-GA342A1XGF180JW31LCT-ND - Cut Tape (CT) 490-GA342A1XGF180JW31LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342A1XGF180JW31L |
Description | CAP CER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 250VAC Ceramic Capacitor SL 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342A1XGF180JW31L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20640 € | 10,32 € |
| 100 | 0,18510 € | 18,51 € |
| 500 | 0,14938 € | 74,69 € |
| 1.000 | 0,13832 € | 138,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12111 € | 363,33 € |
| 6.000 | 0,11462 € | 687,72 € |
| 9.000 | 0,11137 € | 1.002,33 € |
| 15.000 | 0,10777 € | 1.616,55 € |
| 21.000 | 0,10567 € | 2.219,07 € |
| 30.000 | 0,10365 € | 3.109,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

