
GA342A1XGF150JW31L | |
|---|---|
DigiKey Part Number | 490-GA342A1XGF150JW31LTR-ND - Tape & Reel (TR) 490-GA342A1XGF150JW31LCT-ND - Cut Tape (CT) 490-GA342A1XGF150JW31LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342A1XGF150JW31L |
Description | CAP CER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 250VAC Ceramic Capacitor SL 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342A1XGF150JW31L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27700 € | 2,77 € |
| 50 | 0,20720 € | 10,36 € |
| 100 | 0,18590 € | 18,59 € |
| 500 | 0,15000 € | 75,00 € |
| 1.000 | 0,13891 € | 138,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12164 € | 364,92 € |
| 6.000 | 0,11514 € | 690,84 € |
| 9.000 | 0,11188 € | 1.006,92 € |
| 15.000 | 0,10827 € | 1.624,05 € |
| 21.000 | 0,10615 € | 2.229,15 € |
| 30.000 | 0,10412 € | 3.123,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

